C&K Components 322310003

Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 120VAC 28VDC PC Board Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialMetal
Housing MaterialABS
MountPanel, Screw
Technical
Contact Resistance100 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Positions10
PackagingBulk
TerminationSolder
Dimensions
Length17.78 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 322310003.

Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages13 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet8 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 322310003.

Descriptions

Descriptions of C&K Components 322310003 provided by its distributors.

Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 120VAC 28VDC PC Board Panel Mount
SWITCH THUMB BCD COMP 0.1A 120V
C&K Series-3 Thumbwheel Switch 322310003
Thumbwheel Switches & Pushwheel Switches Thumbwheel
Thumbwheel |C&k Components 322310003

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
ColorBlack
Contact MaterialMetal
Housing MaterialABS
MountPanel, Screw
Technical
Contact Resistance100 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Positions10
PackagingBulk
TerminationSolder
Dimensions
Length17.78 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 322310003.

Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages13 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago