Bourns 3214W-1-104E

Cermet trimmer potentiometer, 5 turns, 100 kΩ, 0.25 W, SMD, on top, 3214W-1-104E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorNatural
Contact PlatingTin
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns5
PackagingCut Tape
Power Rating250 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.9 mm
Height5.08 mm
Length4.8 mm
Thickness5.59 mm
Width3.5306 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-104E.

element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages19 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet86 pages24 years ago
DigiKey
Datasheet2 pages22 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+37.23%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3214W-1-104E.

Related Parts

Descriptions

Descriptions of Bourns 3214W-1-104E provided by its distributors.

Cermet trimmer potentiometer, 5 turns, 100 kΩ, 0.25 W, SMD, on top, 3214W-1-104E
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1420
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
TRIMMER POTENTIOMETER, 100KOHM, 10%, 5TURN, SMD, FULL REEL
±10% ±100ppm/℃ 250mW 100kΩ SMD-4MM-SQ Variable Resistors/Potentiometers ROHS
Trimmer, Cermet, Rest 100 Kilohms, SMD, Pwr-Rtg 0.25W, Dim 0.19inLx0.2inWx0.139inH | Bourns 3214W-1-104E
TRIMMER, POT, 100KOHM, 10%, 5TURN, SMD, FULL REEL; Track Resistance:100kohm; No. of Turns:5; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD
Trimmer Potentiometer, 100Kohm, 10%, 5Turn, Smd, Full Reel; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Msl:- Rohs Compliant: Yes |Bourns 3214W-1-104E
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214W-1-104E.
  • 3214W-1-104E..
  • 3214W1-104E

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorNatural
Contact PlatingTin
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns5
PackagingCut Tape
Power Rating250 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.9 mm
Height5.08 mm
Length4.8 mm
Thickness5.59 mm
Width3.5306 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-104E.

element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages19 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet86 pages24 years ago
DigiKey
Datasheet2 pages22 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago