TE Connectivity 320559

PIDG 22-16 AWG Unsealed Closed Barrel Butt Splice Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Diameter3.18 mm
Insulation Diameter3.18 mm
Length32.13 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320559.

SOS electronic
Datasheet1 page13 years ago
Master Electronics
Datasheet8 pages10 years ago
Datasheet12 pages5 years ago
Newark
Datasheet14 pages12 years ago
element14 APAC
Datasheet1 page23 years ago
Electro Sonic
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page1 year ago
Datasheet14 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages23 years ago
Farnell
Datasheet1 page23 years ago
Future Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+36.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 320559.

Related Parts

Descriptions

Descriptions of TE Connectivity 320559 provided by its distributors.

PIDG 22-16 AWG Unsealed Closed Barrel Butt Splice Terminal
CRIMP TERMINAL, BUTT, RED; Insulator Colour: Red; Product Range: PIDG Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Insulator Material: Nylon (Polyamide); SVHC: No SVHC (27-Jun-2018)
M7928/5-3, 320559 TE AMP Mil Spec Window Wire Closed Barrel Splice. The 320559 splice has a "Window" feature within splice that assists in wire splice inspection. This splice is for crimping to 22-18 AWG wire and is mil spec to M7928/5-3. Red insulation sleeve. Also known as NAS1388-1.
PIDG SPLICE 22-16COMM 22-18MIL Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Sealable: No Splice Features: Serrated Butt Splice 22 – 16 AWG .3 – 1.42 mm² | Pidg Butt Splice | Part Number: 320559 | Internal Number: 320559 | Alias Number: A82772-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320559.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Diameter3.18 mm
Insulation Diameter3.18 mm
Length32.13 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320559.

SOS electronic
Datasheet1 page13 years ago
Master Electronics
Datasheet8 pages10 years ago
Datasheet12 pages5 years ago
Newark
Datasheet14 pages12 years ago
element14 APAC
Datasheet1 page23 years ago
Electro Sonic
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page1 year ago
Datasheet14 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages23 years ago
Farnell
Datasheet1 page23 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago