E-T-A 3130-F110-P7T1-W02Q-8S0018-16A

Circuit Breaker Rocker White Rocker Red Dot I/O Legend QC 1P250VAC/50VDC 16A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating16 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3130-F110-P7T1-W02Q-8S0018-16A.

Sager Electronics
Datasheet7 pages2 years ago
Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 3130-F110-P7T1-W02Q-8S0018-16A.

Related Parts

Descriptions

Descriptions of E-T-A 3130-F110-P7T1-W02Q-8S0018-16A provided by its distributors.

Circuit Breaker Rocker White Rocker Red Dot I/O Legend QC 1P250VAC/50VDC 16A
CIR BRKR THRM 16A 250VAC 50VDC
Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating16 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 3130-F110-P7T1-W02Q-8S0018-16A.

Sager Electronics
Datasheet7 pages2 years ago
Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant