Legris 3109 08 13

Push-Fit Elbow Fitting, 5/16 in or 8mm Tube Size, Fiberglass-Reinforced Nylon, Black, 10 PK
$ 8.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3109 08 13.

Farnell

Datasheet1 page15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-4.03%

Descriptions

Descriptions of Legris 3109 08 13 provided by its distributors.

Push-Fit Elbow Fitting, 5/16 in or 8mm Tube Size, Fiberglass-Reinforced Nylon, Black, 10 PK
Legris 8 mm O x R1/4 Male Swivel Elbow
ELBOW, R1/4, FEMALE, D8; Fitting Type:Elbow; Bore Size:8mm; Outer Diameter:8mm; SVHC:No SVHC (19-Dec-2011); External Diameter:13.5mm; Internal Diameter:8mm; Material:Nickel-plated brass; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Pressure Max:20bar; Thread Size:R1/4

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31090813