Legris 3102 06 00

Pneumatic Fitting, Equal, Elbow, 6 Mm, 10.5 Mm Rohs Compliant: Na |Legris 3102 06 00
$ 5.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3102 06 00.

Farnell

Datasheet1 page15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+178%

Descriptions

Descriptions of Legris 3102 06 00 provided by its distributors.

Pneumatic Fitting, Equal, Elbow, 6 Mm, 10.5 Mm Rohs Compliant: Na |Legris 3102 06 00
Push-Fit Elbow Fitting, 6mm Tube Size, Fiberglass-Reinforced Nylon, Black, 10 PK
EQUAL ELBOW, D6; Fitting Type: Elbow; Bore Size: 6mm; External Diameter: 10.5mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Internal Diameter: 6mm; Material: Polymer H.R.; Operating Temperature Max: 80°C; Operatin

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31020600