Littelfuse 30KPA78CA-B

30KPA Series 87.1 V 234.9 A 30000 W Transient Voltage Suppression Diode - P600
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Breakdown Voltage87.1 V
Clamping Voltage129 V
CompositionZener
Max Breakdown Voltage95.81 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current234.9 A
Min Breakdown Voltage87.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage78 V
PackagingBulk
Peak Pulse Current234.9 A
Peak Pulse Power 30 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage78 V
Reverse Voltage78 V
Schedule B8541100080
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA78CA-B.

Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet6 pages9 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet6 pages7 years ago

Inventory History

3 month trend:
+18.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 30KPA78CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse 30KPA78CA-B provided by its distributors.

30KPA Series 87.1 V 234.9 A 30000 W Transient Voltage Suppression Diode - P600
Tvs Axial Lead High Power - Bulk/Bulk |Littelfuse 30KPA78CA-B
TVS Diode Single Bi-Dir 78V 30KW 2-Pin Case P-600 Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Breakdown Voltage87.1 V
Clamping Voltage129 V
CompositionZener
Max Breakdown Voltage95.81 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current234.9 A
Min Breakdown Voltage87.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage78 V
PackagingBulk
Peak Pulse Current234.9 A
Peak Pulse Power 30 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage78 V
Reverse Voltage78 V
Schedule B8541100080
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA78CA-B.

Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet6 pages9 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet6 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant