TE Connectivity / Corcom 30ESK6

Single Phase EMC/EMI Line Filter 30 A 250VAC 50/60Hz Single Stage Threaded Post (10-32)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance1.08 µF
Current30 A
Current Rating30 A
Frequency5.06 kHz
Leakage Current210 µA
Max Current Rating30 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationLug
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth69.85 mm
Length125 mm
Width79.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 30ESK6.

element14 APAC
Datasheet4 pages7 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet1 page6 years ago
Newark
Datasheet4 pages16 years ago
Master Electronics
Datasheet6 pages12 years ago
Datasheet1 page7 years ago
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page20 years ago
Datasheet7 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page20 years ago
Mouser
Datasheet4 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Corcom 30ESK6.

Descriptions

Descriptions of TE Connectivity / Corcom 30ESK6 provided by its distributors.

Single Phase EMC/EMI Line Filter 30 A 250VAC 50/60Hz Single Stage Threaded Post (10-32)
30ESK6=F7517 S0 Current Rating: 30 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC
Rfi Power Line Filter, 30A, 500Ua; Capacitance:1.08 F; Voltage Rating:250Vac; Current Rating:30A; Filter Type:emi, Rfi; Filter Terminals:stud; Inductance Min:1.73Mh; Leakage Current Max:500 A; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609035-4
  • 30ESK6.

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance1.08 µF
Current30 A
Current Rating30 A
Frequency5.06 kHz
Leakage Current210 µA
Max Current Rating30 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationLug
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth69.85 mm
Length125 mm
Width79.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 30ESK6.

element14 APAC
Datasheet4 pages7 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet1 page6 years ago
Newark
Datasheet4 pages16 years ago
Master Electronics
Datasheet6 pages12 years ago
Datasheet1 page7 years ago
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page20 years ago
Datasheet7 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page20 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago