📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 30692

Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 30692.

JRH Electronics

Datasheet4 pages1 year ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31425
TERMINAL RING TONGUE, 26-22AWG, STRAIGHT CLOSED BARREL, SOLISTRAND SERIES

Descriptions

Descriptions of TE Connectivity 30692 provided by its distributors.

Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.34 mm, M4, metal
Solistrand Uninsulated Terminals N/I-RING 22-16 #08 M4+
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: Budget Series; Insulator Colour: -; Insulator Material
TERM, BUDG, R 22-18 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 30692 | Internal Number: 30692 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30692.