EDAC 306-012-500-104

306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolyester
MountPanel
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions24
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 306-012-500-104.

Future Electronics
Datasheet2 pages12 years ago
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet8 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+7.91%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 306-012-500-104.

Related Parts

Descriptions

Descriptions of EDAC 306-012-500-104 provided by its distributors.

306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Conn, Single Side, 12Pos; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 306-012-500-104
CARD EDGE, RECEPTACLE, 12 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 12 CONTACTS; Connector Type:Card Edge; Pitch Spacing:3.96mm; No. of Contacts:12; Gender:Receptacle; Contact Termination:Solder; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolyester
MountPanel
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions24
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 306-012-500-104.

Future Electronics
Datasheet2 pages12 years ago
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet8 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant