EDAC 306-008-521-101

CARD EDGE Connector, SINGLE SIDE, 8POS, TH; C; Card Edge Connector Type: Single Side;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountPanel, Through Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions16
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 306-008-521-101.

Farnell
Datasheet2 pages4 years ago
Master Electronics
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages5 years ago

Inventory History

3 month trend:
+66.55%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 306-008-521-101.

Related Parts

Descriptions

Descriptions of EDAC 306-008-521-101 provided by its distributors.

CARD EDGE Connector, SINGLE SIDE, 8POS, TH; C; Card Edge Connector Type:Single Side;
Conn Card Edge SKT 8 POS 3.96mm Solder ST Thru-Hole
CONN EDGE DUAL FMALE 16POS 0.156

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountPanel, Through Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions16
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 306-008-521-101.

Farnell
Datasheet2 pages4 years ago
Master Electronics
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant