EDAC 305-012-500-202

305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyester
Insulation MaterialPolyester
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height11.7 mm
Length31.6 mm
Pitch3.9624 mm
Row Spacing3.56 mm
Width8.71 mm

Documents

Download datasheets and manufacturer documentation for EDAC 305-012-500-202.

Farnell
Datasheet2 pages4 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet3 pages4 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet3 pages8 years ago
Master Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-3.28%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 305-012-500-202.

Related Parts

Descriptions

Descriptions of EDAC 305-012-500-202 provided by its distributors.

305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Conn, Dual Side, 12Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 305-012-500-202
Gender = Socket / Contacts = 12 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105
CARD EDGE CONN, DUAL SIDE, 12POS, PANEL; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 12 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Contact Termination Type: Solder; Contact Material: Copper Alloy; Contact Plating - Mating Side: Gold Plated Contacts; Connector Body Material: Thermoplastic Polyester Body; Product Range: 305 Series; SVHC: No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type: Card Edge; Connector Type: Card Edge; Contact Plating: Gold Plated Contacts; Gender: Receptacle; No. of Contacts: 12Contacts; No. of Rows: 2Rows; Pitch Spacing: 3.96mm; Row Pitch: 3.56mm

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyester
Insulation MaterialPolyester
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height11.7 mm
Length31.6 mm
Pitch3.9624 mm
Row Spacing3.56 mm
Width8.71 mm

Documents

Download datasheets and manufacturer documentation for EDAC 305-012-500-202.

Farnell
Datasheet2 pages4 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet3 pages4 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet3 pages8 years ago
Master Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant