Bourns 3046L-2-102

Linear Motion Potentiometer, 1 kOhm, ± 20%, 125 mW, 6.35 mm Wire Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountChassis Mount
Technical
CompositionPotentiometer
Linearity5 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Sensing MethodResistive
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationLead Wire
Tolerance20 %
TypePotentiometer
Dimensions
Depth5.69 mm
Length40.41 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3046L-2-102.

Master Electronics
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page14 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-10.12%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3046L-2-102.

Related Parts

Descriptions

Descriptions of Bourns 3046L-2-102 provided by its distributors.

Linear Motion Potentiometer, 1 kOhm, ± 20%, 125 mW, 6.35 mm Wire Leaded
Linear Motion Potentiometer 1KOHMS 0.25 RANGE/TRAVEL
LINEAR MOTION POTENTIOMETER | Bourns 3046L-2-102
Res POT 1K Ohm 20% 1/8W 1.59mm (40.41 X 5.69 X 6.58mm) Lead Wire
SENSOR LINEAR 6.35MM WIRE LEADS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Contact PlatingSilver
MountChassis Mount
Technical
CompositionPotentiometer
Linearity5 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Sensing MethodResistive
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationLead Wire
Tolerance20 %
TypePotentiometer
Dimensions
Depth5.69 mm
Length40.41 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3046L-2-102.

Master Electronics
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page14 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago