Phoenix Contact 3046090

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
ColorBlack
Insulation MaterialNylon
MountDIN Rail
Weight17.900002 g
Technical
Connector TypeScrew
Current6.3 A
Current Rating6.3 A
Max Operating Temperature110 °C
Min Operating Temperature-50 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
TerminationScrew
Voltage600 V
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth6.2 mm
Height80.5 mm
Length57.8 mm
Pitch6.2 mm
Stripping Length9 mm
Terminal Width6.2 mm
Width6.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046090.

element14 APAC
Datasheet7 pages8 years ago
Datasheet16 pages10 years ago
Datasheet7 pages12 years ago
Electro Sonic
Datasheet7 pages8 years ago
Newark
Datasheet6 pages12 years ago
TodayComponents
Datasheet6 pages16 years ago
Burklin Elektronik
Datasheet45 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet21 pages3 years ago
Datasheet7 pages14 years ago
Datasheet8 pages18 years ago
MRO Stop
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+442%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 3046090.

Related Parts

Descriptions

Descriptions of Phoenix Contact 3046090 provided by its distributors.

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Fuse modular terminal block, Lever-type, 24 V, 5x20mm, Black | Phoenix Contact 3046090
Terminal Block; 26 to 10 AWG; Black; 1; 2; PA; 6.2 mm x 56.8 mm; Glass; 4 kV; 3
Fused Terminal Block 6.3A 600V - UT4-HESILED24(5X20)
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 6.3 A, 3046090
DIN Rail Terminal Blocks UT4-HESILED24(5X20) FUSE TERM BLOCK
Conn Terminal Block Fuse Modular 2 POS ST DIN Rail 30A
Avnet Japan
Fuse Terminal Block 6.3A 24VDC Screw DIN Rail
Phoenix Contact Fuse Terminal Block; UT 4-HESILED 24 (5X20); 6.3A; 600V; #26 - #10; Glass; 12V AC/DC ... 30V AC/DC; Screw Connection; Black
Ut 4-Hesiled 24 (5X20) Fuse Terminal Block For Cartridge Fuse Insert, Cross Section: 0.14 - 4 Mm, Awg: 26 - 10, Width: 6.2 Mm, Color: Black
Fuse modular terminal block Manufacturer Article n°: 3046090 Colour: Black Material: Polyamide Cross-section, flexible: 0.14...6 mm² Cross-section, rigid: 0.14...6 mm² Rated voltage: 24 VDC
Fuse modular terminal block, Connection method: Screw connection, Cross section: 0.14 mm- 6 mm, AWG: 26 - 10, Nominal current: 6.3 A, Nominal voltage: 500 V, Width: 6.2 mm, Fuse type: G / 5 x 20, Fuse type: Glass, Mounting type: NS 35/7,5, NS 35/15, Color: black
No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:30A; Rated Voltage:600V; No. Of Levels:1; Product Range:Ut Series Rohs Compliant: Yes |Phoenix Contact UT 4-HESILED 24 (5X20)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-HESILED 24 (5X20)

Technical Specifications

Physical
Body MaterialGlass
ColorBlack
Insulation MaterialNylon
MountDIN Rail
Weight17.900002 g
Technical
Connector TypeScrew
Current6.3 A
Current Rating6.3 A
Max Operating Temperature110 °C
Min Operating Temperature-50 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
TerminationScrew
Voltage600 V
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth6.2 mm
Height80.5 mm
Length57.8 mm
Pitch6.2 mm
Stripping Length9 mm
Terminal Width6.2 mm
Width6.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046090.

element14 APAC
Datasheet7 pages8 years ago
Datasheet16 pages10 years ago
Datasheet7 pages12 years ago
Electro Sonic
Datasheet7 pages8 years ago
Newark
Datasheet6 pages12 years ago
TodayComponents
Datasheet6 pages16 years ago
Burklin Elektronik
Datasheet45 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet21 pages3 years ago
Datasheet7 pages14 years ago
Datasheet8 pages18 years ago
MRO Stop
Datasheet7 pages12 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, KEMA, UL, cULus
Flammability RatingUL94 V-0
RoHSCompliant