APEM 301ZBE

Pushbutton Switch, straight, spst, off-(On), solder Terminal Rohs Compliant: Yes |Apem 301ZBE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialGold
Contact PlatingGold
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating20 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length4.52 mm
Hole Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for APEM 301ZBE.

Master Electronics
Datasheet5 pages0 years ago
Agility
Datasheet5 pages17 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-1.18%

Engineering Resources

View Evaluation kits and Reference designs for APEM 301ZBE.

Related Parts

Descriptions

Descriptions of APEM 301ZBE provided by its distributors.

Pushbutton Switch,straight,spst,off-(On),solder Terminal Rohs Compliant: Yes |Apem 301ZBE
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Solder Lug Panel Mount
Switch, P/B, Sealed, SPST-NO, OFF-MOM, Black Round Actuator, Gold,0.4VA,20V, Solder | APEM Components 301ZBE
Miniature Pushbutton Switch; No; Panel Mt

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialGold
Contact PlatingGold
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating20 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length4.52 mm
Hole Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for APEM 301ZBE.

Master Electronics
Datasheet5 pages0 years ago
Agility
Datasheet5 pages17 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant