Ideal Industries 30-076

Wire-Nut Wire Conn, Model 76B Red, 100/Box, price is for 10 units-Note: Price is for 10 Units
$ 15.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-076.

Farnell

Datasheet62 pages17 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.29%

Descriptions

Descriptions of Ideal Industries 30-076 provided by its distributors.

Wire-Nut Wire Conn, Model 76B Red, 100/Box, price is for 10 units-Note:Price is for 10 Units
CLOSED END SPLICE, 9/32IN, TWIST-ON, RED; Product Range:76B Series; Termination:Twist On; Wire Size AWG Min:14AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:16mm²; Insulator Colour:Red; Insulator Mate
Closed End Splice, 9/32In, Twist-On, Red; Rango De Producto:Serie 76B; Tamaño De Cable Awg Mín.:14Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:16Mm²; Material Aislante:Termoplástico; Aislante, Color:Rojo; Color:Red |Ideal 30-076
IDEAL® WIRE-NUT® Wire Connector, Flame-Retardant, Series: 76B®, Twist-On Shell Style, Fixed/Square Wire Spring, Solid/Stranded Copper Wire, 18 to 12 AWG Wire, 600 VAC, Specifications: 1/2 in Solid, 7/16 in Stranded Wire Strip, 1 to 6 Conductors, 18 to 2 AWG Minimum, 14 to 4 AWG with 18 to 1 AWG Maximum Conductor Combination Size, 221 deg F, Polypropylene, Red, Zinc Plated, 9/32 in W x 1-1/16 in H Dimensions

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-076.
  • 30076