C&K Components 3.14001.0060000

Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-3.14001.0060000Contact
>1wk

Technical Specifications

Physical
ColorWhite
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating250 mA
Current Rating250 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Operating Force2.9 N
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationGull Wing, PC Pin, PC Pins
Throw ConfigurationSPST
Voltage Rating (AC)50 V
Voltage Rating (DC)35 V
Dimensions
Actuator Length700 µm

Documents

Download datasheets and manufacturer documentation for C&K Components 3.14001.0060000.

Factory Futures
Datasheet48 pages19 years ago
Electro Sonic
Datasheet3 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 3.14001.0060000.

Related Parts

Descriptions

Descriptions of C&K Components 3.14001.0060000 provided by its distributors.

Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole Tube
C&K 3.14001.0060000 Switches > Pushbutton > Illuminated Pushbtn
Switch Rf19, White |C&k Components 3.14001.0060000
PUSHBUTTON - ILLUMINATED & INDUSTRIAL CONTROLS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
ColorWhite
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating250 mA
Current Rating250 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Operating Force2.9 N
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationGull Wing, PC Pin, PC Pins
Throw ConfigurationSPST
Voltage Rating (AC)50 V
Voltage Rating (DC)35 V
Dimensions
Actuator Length700 µm

Documents

Download datasheets and manufacturer documentation for C&K Components 3.14001.0060000.

Factory Futures
Datasheet48 pages19 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago