TE Connectivity 3-794636-4

In a Pack of 5, TE Connectivity Micro MATE-N-LOK, 4 Way, 2 Row, Straight PCB Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingDigi-Reel®
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
VDE TestedYes
Voltage Rating250 V
Dimensions
Lead Pitch3 mm
Length10 mm
PCB Thickness1.57 mm
Pitch2.9972 mm
Row Spacing118 µm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794636-4.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet134 pages16 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet8 pages2 years ago
Datasheet6 pages2 years ago
Future Electronics
Technical Drawing1 page4 years ago
Datasheet1 page6 years ago
Farnell
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-794636-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-794636-4 provided by its distributors.

In a Pack of 5, TE Connectivity Micro MATE-N-LOK, 4 Way, 2 Row, Straight PCB Header
CONNECTOR, HEADER, SMT, 3MM, 4WAY; Product Range:Micro MATE-N-LOK Series; No. of Contacts:4Contacts; Gender:Plug; Pitch Spacing:3mm; Contact Termination Type:Surface Mount; No. of Rows:2 Row; Connector Mounting:PCB Mount; Contact Plating:Tin Lead Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical; No. of Rows:2Rows
Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Micro Mate-N-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 3-794636-4.
Pin header Temperature range: -40 ... +105 °C Colour: Black Connector Termination: SMD Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 4 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794636-4 .
  • 3-794636-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingDigi-Reel®
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
VDE TestedYes
Voltage Rating250 V
Dimensions
Lead Pitch3 mm
Length10 mm
PCB Thickness1.57 mm
Pitch2.9972 mm
Row Spacing118 µm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794636-4.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet134 pages16 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet8 pages2 years ago
Datasheet6 pages2 years ago
Future Electronics
Technical Drawing1 page4 years ago
Datasheet1 page6 years ago
Farnell
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago