TE Connectivity 3-530677-3

Conn Card Edge F 86 POS Solder ST Thru-Hole Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts43
Number of Positions43
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length3.81 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-530677-3.

TE Connectivity
Technical Drawing2 pages16 years ago
Datasheet5 pages13 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet96 pages20 years ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-530677-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-530677-3 provided by its distributors.

Conn Card Edge F 86 POS Solder ST Thru-Hole Tray
CONN LOW PRO 43 POS 156X200C/L
CONN EDGE DUAL FMALE 86POS 0.156
.125 .156 Centerline Low Profile Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts43
Number of Positions43
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length3.81 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-530677-3.

TE Connectivity
Technical Drawing2 pages16 years ago
Datasheet5 pages13 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet96 pages20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago