TE Connectivity / AMP 3-5175677-0

Conn SCSI PL 80 POS 1.27mm IDT RA Cable Mount 80 Terminal 1 Port Kit

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals80
Technical
Connector TypePlug
Number of Contacts80
Number of Ports1
Number of Positions80
Number of Rows2
OrientationRight Angle
Plating Thickness760 nm
ShieldingUnshielded
TerminationIDT
Dimensions
Depth8 mm
Insulation Diameter700 µm
Length60.3 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-5175677-0.

TE Connectivity
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-5175677-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-5175677-0 provided by its distributors.

Conn SCSI PL 80 POS 1.27mm IDT RA Cable Mount 80 Terminal 1 Port Kit
Champ.050 Plug Conn Kit 80P Pb-Free |Amp Te Connectivity 3-5175677-0
1.27 [.050] Series II and Series III Connectors
CONN PLUG 80POS 28AWG .050 GOLD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals80
Technical
Connector TypePlug
Number of Contacts80
Number of Ports1
Number of Positions80
Number of Rows2
OrientationRight Angle
Plating Thickness760 nm
ShieldingUnshielded
TerminationIDT
Dimensions
Depth8 mm
Insulation Diameter700 µm
Length60.3 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-5175677-0.

TE Connectivity
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago