TE Connectivity 3-2273124-3

Cable Assembly PUR 1m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Blue, Brown
Housing MaterialPlastic
Number of Pins3
Wire/Cable ColorBlack
Technical
Connector TypePlug, Receptacle
Contact Current Rating4 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Positions3
PackagingBox
ShieldingNo
Dimensions
Cable Length1 m
Thread SizeM8
Wire/Cable Diameter4.1 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2273124-3.

Electro Sonic
Datasheet46 pages4 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
Technical Drawing1 page9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
+38.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-2273124-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-2273124-3 provided by its distributors.

Cable Assembly PUR 1m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton
M8 angled scket to M8 strght plug 2 LED
M8 to M12 Cable Assembly, 3 Position, 1 m, Sensor/Actuator, Code A, M8 Plug, M12 Socket, Double Ended, Plastic
Sensor actuator cable, M8-cable plug, angled to M8-cable plug, straight, 3 pole, 1 m, PUR, black, 4 A, 3-2273124-3
M8 angled socket to M8 straight plug 2 LED
M8 angled scket to M8 strght plug 2 LED Cable Assembly Type: M8 to M12 Number of Positions: 3 Cable Assembly Length: 1 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M12 3 1 m Sensor/Actuator | M8 Male Straight To Female Led Double Ended Cable | Part Number: 3-2273124-3 | Internal Number: 3-2273124-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack, Blue, Brown
Housing MaterialPlastic
Number of Pins3
Wire/Cable ColorBlack
Technical
Connector TypePlug, Receptacle
Contact Current Rating4 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Positions3
PackagingBox
ShieldingNo
Dimensions
Cable Length1 m
Thread SizeM8
Wire/Cable Diameter4.1 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2273124-3.

Electro Sonic
Datasheet46 pages4 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
Technical Drawing1 page9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant