TE Connectivity / AMP 3-2176217-9

SMD Chip Resistor, 2.4 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance2.4 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height31.8 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176217-9.

element14 APAC
Datasheet6 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-17.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-2176217-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-2176217-9 provided by its distributors.

SMD Chip Resistor, 2.4 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Res Precision Thin Film 0805 2.4k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res, Thin Film, Aec-Q200, 2K4, 0805; Resistance:2.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0805B2K4E1
Automotive Grade Thin Film Chip Resistor
Special Order: CPF A 0805 2K4 0.1% 25PPM 1K RL Resistance Value: 2.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 2.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B2K4E1 | Internal Number: 3-2176217-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0805B2K4E1

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance2.4 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height31.8 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176217-9.

element14 APAC
Datasheet6 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant