TE Connectivity 3-2176093-2

SMD Chip Resistor, 20 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationFlat
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176093-2.

Electro Sonic
Datasheet10 pages6 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+10.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-2176093-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-2176093-2 provided by its distributors.

SMD Chip Resistor, 20 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision
Res Thin Film 0805 20K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 20k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
Thin Film Fixed Resistor 0805 Case 20kOhm +/-0.1% 0.25W +/-25ppm/degC
RES, 20K, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 20kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Resistor Mounting: Surface Mount Device
Res, 20K, 0.1%, 0.25W, 0805, Thin Film; Resistance:20Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Rp73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity 3-2176093-2
RP 2A 0.25W 20K 0.1% 25PPM 1K RL Resistance Value: 20K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 20K Ω Thin Film Precision Resistor .1 % | Part Number: 3-2176093-2 | Internal Number: 3-2176093-2 | Alias Number: RP73PF2A20KBTDF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A20KBTDF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationFlat
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176093-2.

Electro Sonic
Datasheet10 pages6 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago