TE Connectivity 3-215911-4

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Automotive Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountCable
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Mating Connector LockWith
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationRight Angle
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth7.3 mm
Lead Pitch2.54 mm
Length47.8 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width40.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-215911-4.

TE Connectivity
Technical Drawing2 pages9 years ago
Technical Drawing2 pages11 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page19 years ago

Inventory History

3 month trend:
-26.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-215911-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-215911-4 provided by its distributors.

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Automotive Loose Piece
Wire-To-Board Connector, Amp-Latch Series, Idc/Idt, Receptacle, 34, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 3-215911-4
SOCKET, IDC, CLASS 3, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)
Special Order: 34 WAY GREY MK II RECP Connector System: Wire-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Wire-to-Board 34 2.54 mm .1" | Ribbon Cable Connector | Part Number: 3-215911-4 | Internal Number: 3-215911-4 | Alias Number: 3-0215911-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-0215911-4
  • 32159114

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountCable
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Mating Connector LockWith
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationRight Angle
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth7.3 mm
Lead Pitch2.54 mm
Length47.8 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width40.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-215911-4.

TE Connectivity
Technical Drawing2 pages9 years ago
Technical Drawing2 pages11 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page19 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant