TE Connectivity / AMP 3-208403-4

5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Receptacle
Contact Current Rating7.5 A
Current Rating14 A
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
TerminationSolder
VDE TestedYes
Dimensions
Height13.97 mm
Length68.58 mm
PCB Thickness1.6002 mm
Pitch5.08 mm
Tail Length3.05 mm
Width23.876 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-208403-4.

TE Connectivity
Datasheet64 pages15 years ago
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page14 years ago
ShanghaiCT
Technical Drawing1 page6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-208403-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-208403-4 provided by its distributors.

5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Conn Wire to Board PIN 10 POS 5.08mm Solder RA Thru-Hole Tube
Pin Hdr Assy,10P,mmate Lf |Te Connectivity 3-208403-4
PCB Mount Header, Right Angle, Wire-to-Board, 10 Position, 5.08 mm [.2 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, AMP Metrimate

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Receptacle
Contact Current Rating7.5 A
Current Rating14 A
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
TerminationSolder
VDE TestedYes
Dimensions
Height13.97 mm
Length68.58 mm
PCB Thickness1.6002 mm
Pitch5.08 mm
Tail Length3.05 mm
Width23.876 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-208403-4.

TE Connectivity
Datasheet64 pages15 years ago
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page14 years ago
ShanghaiCT
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page6 years ago