TE Connectivity 3-208403-2

Headers & Wire Housings Pin Hdr Assy 10P Mmate Lf |Amp Te Connectivity 3-208403-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, Black
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Receptacle
Contact Current Rating7.5 A
Current Rating7.5 A
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
TerminationSolder
VDE TestedYes
Dimensions
Depth23.88 mm
Height13.97 mm
Length68.58 mm
PCB Thickness1.6002 mm
Pitch5.08 mm
Tail Length3.05 mm
Width23.876 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-208403-2.

Master Electronics
Datasheet64 pages15 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+818%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-208403-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-208403-2 provided by its distributors.

Headers & Wire Housings Pin Hdr Assy 10P Mmate Lf |Amp Te Connectivity 3-208403-2
PCB Mount Header, Right Angle, Wire-to-Board, 10 Position, 5.08 mm [.2 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, AMP Metrimate
Special Order: PIN HDR ASSY,10P,MMATE LF Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Standard Rectangular Connector | Part Number: 3-208403-2 | Internal Number: 3-208403-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, Black
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Receptacle
Contact Current Rating7.5 A
Current Rating7.5 A
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
TerminationSolder
VDE TestedYes
Dimensions
Depth23.88 mm
Height13.97 mm
Length68.58 mm
PCB Thickness1.6002 mm
Pitch5.08 mm
Tail Length3.05 mm
Width23.876 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-208403-2.

Master Electronics
Datasheet64 pages15 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago