TE Connectivity / AMP 3-1437186-4

FFC Jumper Cable Polytetrafluoroethylene 2Conductors 24AWG 300VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Housing MaterialTeflon
Insulation MaterialTeflon
Technical
Current Rating3 A
Impedance114 Ω
Max Current Rating3 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors2
Number of Positions2
Number of Rows1
Operating Supply Voltage300 V
TerminationSolder
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length25.4 mm
Cable Pitch2.54 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1437186-4.

Master Electronics
Datasheet4 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing4 pages12 years ago

Inventory History

3 month trend:
+0.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-1437186-4.

Descriptions

Descriptions of TE Connectivity / AMP 3-1437186-4 provided by its distributors.

FFC Jumper Cable Polytetrafluoroethylene 2Conductors 24AWG 300VAC
FLEXSTRIP Jumpers - Teflon 1 2 CONDUCTOR .100 Teflon
Wire-to-Board Jumpers & Shunts, Flat Flexible Strip Jumper, Flex-to-Board, 2 Position, .1 in [2.54 mm] Centerline, 1 Row, Length 25.4 mm [1 in]
FST-21A-2 / TE CONNECTIVITY / BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST-21A-2
  • FST21A2

Technical Specifications

Physical
Conductor MaterialCopper
Housing MaterialTeflon
Insulation MaterialTeflon
Technical
Current Rating3 A
Impedance114 Ω
Max Current Rating3 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors2
Number of Positions2
Number of Rows1
Operating Supply Voltage300 V
TerminationSolder
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Cable Length25.4 mm
Cable Pitch2.54 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1437186-4.

Master Electronics
Datasheet4 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing4 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant