TE Connectivity 3-1393789-7

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power200 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingBox
Power Consumption140 mW
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth7.2 mm
Height9.6 mm
Length14.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393789-7.

TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages11 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages1 year ago
element14 APAC
Datasheet7 pages11 years ago
Newark
Datasheet15 pages16 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet7 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+68.78%

Alternate Parts

Price @ 1000
$ 2.202
$ 2
$ 2
Stock
427,834
362,729
362,729
Authorized Distributors
22
26
26
Relay Type
-
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
12 V
12 V
12 V
Coil Voltage (AC)
-
-
-
Coil Current
11.66 mA
11.66 mA
11.66 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
1.029 kΩ
1.029 kΩ
1.029 kΩ
Coil Power
200 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1393789-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1393789-7 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay
P2 Series 12 V DPDT (2 Form C) 2 A Through Hole General Purpose Signal Relay
Relay, 2 Form C (NO/NC), 5 V (AC), 1029 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1393789-7
Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole
RF Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Co
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 7.2 / Relay Type = Monostable / Series = P2 / Length mm = 14.6 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 9.5 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
V23079A2003B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 200 mW Isolation (HF Parameter): -39dB @ 100MHz -20.7dB @ 900MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 200 mW -39dB @ 100MHz | Part Number: V23079A2003B301 | Internal Number: 3-1393789-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313937897
  • V23079-A2003-B301
  • V23079-A2003B301
  • V23079A2003B301
  • V23079A2003B301.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power200 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingBox
Power Consumption140 mW
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth7.2 mm
Height9.6 mm
Length14.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393789-7.

TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages11 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages1 year ago
element14 APAC
Datasheet7 pages11 years ago
Newark
Datasheet15 pages16 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet7 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet5 pages6 years ago