TE Connectivity 3-1393788-6

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
Contact PlatingGold
MountThrough Hole
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBox
Power Consumption140 mW
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.2 mm
Height9.9 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393788-6.

Master Electronics
Datasheet5 pages17 years ago
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet7 pages4 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet7 pages11 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet7 pages9 years ago
Datasheet1 page14 years ago
Datasheet14 pages19 years ago
element14 APAC
Datasheet7 pages11 years ago
Verical
Datasheet15 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1393788-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1393788-6 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
AgNi+Gold plating 12V DPDT (2 Form C) DIP,7.2x14.5mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Through Hole
Signal Relay, P2/V23079 Series, Latching Dual Coil, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 3-1393788-6
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Relay Terminals: Sold
RF Relay, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 9.8 / Relay Type = Bistable / Series = P2 / Length mm = 14.5 / Switching Power VA = 62.5 / Height mm = 7.2 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
V23079B1203B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 140 mW -20.7dB @ 900MHz | Part Number: V23079B1203B301 | Internal Number: 3-1393788-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313937886
  • V23079-B1203-B301
  • V23079B1203B301
  • V23079B1203B301.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
Contact PlatingGold
MountThrough Hole
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBox
Power Consumption140 mW
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.2 mm
Height9.9 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393788-6.

Master Electronics
Datasheet5 pages17 years ago
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet7 pages4 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet7 pages11 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet7 pages9 years ago
Datasheet1 page14 years ago
Datasheet14 pages19 years ago
element14 APAC
Datasheet7 pages11 years ago
Verical
Datasheet15 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet6 pages6 years ago