TE Connectivity 3-1393774-4

Signal Relay, Spdt, 5Vdc, 1A, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23026B1101B201
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Nickel
Contact PlatingGold
MountThrough Hole
Number of Pins6
Weight1.998641 g
Technical
Coil Current12.8 mA
Coil Power64 mW
Coil Resistance390 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Voltage Rating (AC)150 V
Insertion Loss (dB)-0.12 dB
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time2 ms
Power Consumption150 mW
Relay TypeGeneral Purpose, Relay
Release Time2 ms
Switching Current1 A
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)150 V
Voltage Rating (DC)125 V
Dimensions
Depth7.6 mm
Height6.9088 mm
Length13 mm
Width7.58952 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393774-4.

TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet5 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages4 years ago
Datasheet10 pages19 years ago
Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+10.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1393774-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1393774-4 provided by its distributors.

Signal Relay, Spdt, 5Vdc, 1A, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23026B1101B201
Electromechanical Relay SPDT 1A 5VDC 390Ohm Through Hole
Relay, 2 Form C (NO/NC), 5 V (DC), 390 Ω, 1 A, 125 V (DC), 150 V (AC), bistable, 3-1393774-4
Signal Relay 5VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT
5V SPDT (1 Form C) DIP,7.6x13mm Magnetic Latching Relays ROHS
RELAY, SIGNAL, SPDT, 150VAC, 125VDC, 1A; Coil Voltage:5VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:P1/V23026 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage VAC:150V; Contact Voltage VDC:125V; Contact Material:Nickel Palladium; Coil Resistance:390ohm; SVHC:No SVHC (15-Jan-2018); Coil Power Continuous:64mW; Coil Voltage VDC Nom:5V; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Max:1A; Contact Voltage AC Max:110V; Contact Voltage AC Nom:150V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; DC Coil Power:65mW; External Depth:13mm; External Height:6.9mm; External Length / Height:13mm; External Width:7.6mm; IP / NEMA Rating:IP67; Operating Temperature Max:70°C; Operating Temperature Min:40°C; Operating Time:1ms; Operating Voltage Range:3.75V to 14.75V; Relay Type:General Purpose; Release Time:1ms; Switch Current Max:1A; Switching Current Max:1A; Switching Power Max:60W

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393774-4.
  • V23026-B1101-B201
  • V23026B1101-B201
  • V23026B1101B201

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Nickel
Contact PlatingGold
MountThrough Hole
Number of Pins6
Weight1.998641 g
Technical
Coil Current12.8 mA
Coil Power64 mW
Coil Resistance390 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Voltage Rating (AC)150 V
Insertion Loss (dB)-0.12 dB
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time2 ms
Power Consumption150 mW
Relay TypeGeneral Purpose, Relay
Release Time2 ms
Switching Current1 A
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)150 V
Voltage Rating (DC)125 V
Dimensions
Depth7.6 mm
Height6.9088 mm
Length13 mm
Width7.58952 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393774-4.

TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet5 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages4 years ago
Datasheet10 pages19 years ago
Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago