Honeywell 2TL1-7

Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 230VAC 250VDC Panel Mount
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Gold, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating18 A
Current Rating10 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating18 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles2
Number of Positions3
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth22.6 mm
Height79.3 mm
Length33.5 mm
Width33.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-7.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago
Sager Electronics
Datasheet14 pages7 years ago
Burklin Elektronik
Datasheet11 pages5 years ago
Honeywell
Datasheet11 pages5 years ago
Master Electronics
Datasheet6 pages23 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page20 years ago
Datasheet17 pages10 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet11 pages2 years ago
Agility
Datasheet16 pages12 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-48.46%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2TL1-7.

Related Parts

Descriptions

Descriptions of Honeywell 2TL1-7 provided by its distributors.

Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 230VAC 250VDC Panel Mount
Switch Toggle (ON) OFF (ON) DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Bat-Handle Toggle Switch DPDT On-Off-On momentary/maintained/momentary 10A/125Vac 10A/250Vac 10A/28Vdc
Toggle Switch, SPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) OFF (ON) DPDT Locking Lever Sc
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 10 A/250 VAC, silver-plated, 2TL1-7
Switch, Toggle, Dpdt, 18A, 277V; Switch Operation:(On)-Off-(On); Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:2Tl1 Series; Contact Current Max:18A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:277V Rohs Compliant: Yes
2TL1-7, MS24524-27, Honeywell military grade environment proof rugged sealed toggle switch. 2 pole, 3 position, Screw terminals, Standard toggle lever, 2TL1-7 offers DPDT (double pole double throw) circuitry and is an excellent toggle switch for rugged environments. Because of our buying power, we are able to offer the Mil Spec version of MS24524-27, 2TL1-7 at commercial toggle switch prices!
TOGGLE SWITCH, 2POLE, MOM-OFF-MOM; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (19-Dec-2011); Actuation Type:Bat; Bush Thread Length:11.9mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Max:10A; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Current Max:10A; Contact Material:Silver Cadmium Oxide; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; External Depth:22.6mm; External Length / Height:79.3mm; External Width:33.5mm; Height:79.3mm; Mounting Type:Panel; Operating Temperature Max:71°C; Operating Temperature Min:-65°C; Series:TL; Switch Operation:(On)-Off-(On); Terminal Type:Screw; Thread Size:15/32" x 32 NS
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS24524-27 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL1-7.
  • MS24524-27

Technical Specifications

Physical
Contact MaterialCadmium, Gold, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating18 A
Current Rating10 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating18 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles2
Number of Positions3
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth22.6 mm
Height79.3 mm
Length33.5 mm
Width33.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-7.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago
Sager Electronics
Datasheet14 pages7 years ago
Burklin Elektronik
Datasheet11 pages5 years ago
Honeywell
Datasheet11 pages5 years ago
Master Electronics
Datasheet6 pages23 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page20 years ago
Datasheet17 pages10 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet11 pages2 years ago
Agility
Datasheet16 pages12 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RatingsEnvironment Proof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago