onsemi 2SK715U-AC

N-Channel JFET, 15V, 7.3 to 24mA, 50mS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)50 mA
Element ConfigurationSingle
Input Capacitance10 pF
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for onsemi 2SK715U-AC.

Upverter
Datasheet7 pages11 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SK715U-AC.

Descriptions

Descriptions of onsemi 2SK715U-AC provided by its distributors.

N-Channel JFET, 15V, 7.3 to 24mA, 50mS
Trans JFET N-CH 15V 50mA Si 3-Pin SPA T/R
N-Channel JFET Transistor, 15 V
2SK715U-AC, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)50 mA
Element ConfigurationSingle
Input Capacitance10 pF
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for onsemi 2SK715U-AC.

Upverter
Datasheet7 pages11 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago