Toshiba 2SJ618(F)

Trans MOSFET P-CH 180V 10A 3-Pin(3+Tab) TO-3PN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-2SJ618(F)Contact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Continuous Drain Current (ID)10 A
Drain to Source Voltage (Vdss)180 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.3 nF
Max Operating Temperature150 °C
Max Power Dissipation130 W
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Toshiba 2SJ618(F).

_legacy Avnet
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba 2SJ618(F).

Descriptions

Descriptions of Toshiba 2SJ618(F) provided by its distributors.

Trans MOSFET P-CH 180V 10A 3-Pin(3+Tab) TO-3PN
Compliant Through Hole Lead Free 2.3 nF No 130 W 150 °C -55 °C

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
MountThrough Hole
Technical
Continuous Drain Current (ID)10 A
Drain to Source Voltage (Vdss)180 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.3 nF
Max Operating Temperature150 °C
Max Power Dissipation130 W
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Toshiba 2SJ618(F).

_legacy Avnet
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant