onsemi 2SD1012F-SPA

Bipolar Transistor, 15V, 0.7A, Low VCE(sat), NPN Single SPA

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Voltage (VCEO)15 V
Emitter Base Voltage (VEBO)5 V
hFE Min160
Max Collector Current700 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Transition Frequency250 MHz

Documents

Download datasheets and manufacturer documentation for onsemi 2SD1012F-SPA.

onsemi
Datasheet10 pages11 years ago
Upverter
Datasheet10 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SD1012F-SPA.

Descriptions

Descriptions of onsemi 2SD1012F-SPA provided by its distributors.

Bipolar Transistor, 15V, 0.7A, Low VCE(sat), NPN Single SPA
Trans GP BJT NPN 15V 0.7A 3-Pin SPA Bag
Compliant 160 NPN Lead Free Bulk TO-92-3 3 250 MHz
Bip TR 15V 700mA VCE(sat);25mV max.NPN Single SPA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Voltage (VCEO)15 V
Emitter Base Voltage (VEBO)5 V
hFE Min160
Max Collector Current700 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Transition Frequency250 MHz

Documents

Download datasheets and manufacturer documentation for onsemi 2SD1012F-SPA.

onsemi
Datasheet10 pages11 years ago
Upverter
Datasheet10 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago