onsemi 2SC5964-TD-E

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency380 MHz
Gain Bandwidth Product380 MHz
hFE Min200
Max Breakdown Voltage50 V
Max Collector Current3 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation3.5 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.3 W
Schedule B8541290080
Transition Frequency380 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SC5964-TD-E.

Upverter
Datasheet6 pages10 years ago
onsemi
Datasheet8 pages11 years ago
_legacy Avnet
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+30.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SC5964-TD-E.

Related Parts

Descriptions

Descriptions of onsemi 2SC5964-TD-E provided by its distributors.

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP
2SC5964 Series NPN 3.5 W 50 V 3 A SMT Bipolar Transistor - SOT-89 (SC-62)
Trans GP BJT NPN 50V 3A 1300mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 50V 3A SOT89-3
ON Semi 2SC5964-TD-E NPN Bipolar Transistor, 3 A, 50 V, 3-Pin PCP | ON Semiconductor 2SC5964-TD-E
TRANSISTOR, NPN, 50V, 3A, SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 380MHz; Power Dissipation Pd: 3.5W; DC Collector Current: 3A; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency380 MHz
Gain Bandwidth Product380 MHz
hFE Min200
Max Breakdown Voltage50 V
Max Collector Current3 A
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation3.5 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.3 W
Schedule B8541290080
Transition Frequency380 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SC5964-TD-E.

Upverter
Datasheet6 pages10 years ago
onsemi
Datasheet8 pages11 years ago
_legacy Avnet
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago