Sanyo 2SC4548E-TD-E

Transisor; Bipolar, NPN, 400V, 0.2A, PCP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Collector Emitter Voltage (VCEO)400 V
PolarityNPN

Documents

Download datasheets and manufacturer documentation for Sanyo 2SC4548E-TD-E.

Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+105%

Engineering Resources

View Evaluation kits and Reference designs for Sanyo 2SC4548E-TD-E.

Descriptions

Descriptions of Sanyo 2SC4548E-TD-E provided by its distributors.

Transisor; Bipolar, NPN, 400V, 0.2A, PCP
NPN SILICON TRANSISTOR
OEMs, CMs ONLY (NO BROKERS)
Small-Signal Transistors
TRANS, NPN, HIGHV, 400V, 0.2A, SOT89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Typ Gain Bandwidth ft:70MHz; Power Dissipation Pd:1.3W; DC Collector Current:200mA; DC Current Gain hFE:200; Transistor Case Style:SOT-89; No. of Pins:3

Manufacturer Aliases

Sanyo has several brands around the world that distributors may use as alternate names. Sanyo may also be known as the following names:

  • SAN
  • SANY
  • SANYO ELECTRIC
  • POSCAP
  • Sanyo Semiconductor
  • SANYO SEMICONDUCTOR CO LTD
  • SYO
  • SANYO Semiconductor (USA) Corporation
  • SANYO SEMICONDUCTOR CORPORATIO
  • SANYO ELECTRIC CO LTD
  • SANYO ELECTRONINC DEVICE
  • SANYO SEMI
  • Sanyo Energy
  • SANYO ELECTRONIC COMPONENTS
  • Sanyo Semiconductor/ON Semiconductor
  • SANYOLASER
  • Sanyo Electronic Devices Corp (Components)
  • Sanyo Electronic Components Co Ltd
  • Sanyo Batteries
  • SANYO GMBH
  • SANYO ELECTR
  • SANYO SEM
  • SANYO ELECTRONIC COMP (HK) LTD
  • Sanyo Energy Corp
  • SANYO SEMICONDUCTOR CORP

Technical Specifications

Physical
Number of Pins3
Technical
Collector Emitter Voltage (VCEO)400 V
PolarityNPN

Documents

Download datasheets and manufacturer documentation for Sanyo 2SC4548E-TD-E.

Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago