Toshiba 2SC2712-Y,LF

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product80 MHz
hFE Min70
Max Breakdown Voltage50 V
Max Collector Current150 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN
Schedule B8541210080
Transition Frequency80 MHz

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Toshiba 2SC2712-Y,LF.

Related Parts

Descriptions

Descriptions of Toshiba 2SC2712-Y,LF provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 50V 0.15A 150mW Automotive 3-Pin S-Mini T/R
X34 Pb-F S-Mini Pln (Lf) Transistor Pd=150Mw F=80Mhz

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC2712-Y,LF.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product80 MHz
hFE Min70
Max Breakdown Voltage50 V
Max Collector Current150 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN
Schedule B8541210080
Transition Frequency80 MHz

Compliance

Environmental Classification
RoHSCompliant