onsemi 2SB1123T-TD-E

Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single PCP hFE = 200-400
Production
In Stock

Price and Stock

Technical Specifications

Physical
Number of Pins3
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-6 V
Gain Bandwidth Product150 MHz
hFE Min100
Max Breakdown Voltage50 V
Max Collector Current2 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Schedule B8541210080
Transition Frequency150 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SB1123T-TD-E.

onsemi
Datasheet7 pages10 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-1.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SB1123T-TD-E.

Related Parts

Descriptions

Descriptions of onsemi 2SB1123T-TD-E provided by its distributors.

Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single PCP hFE = 200-400
Trans GP BJT PNP 50V 2A 500mW 4-Pin(3+Tab) SOT-89 T/R
50V 500mW 2A 150MHz 300mV@50mA1mA PNP +150¡Í@(Tj) SOT-89 Bipolar Transistors - BJT ROHS
ON Semi 2SB1123T-TD-E PNP Bipolar Transistor, 2 A, 50 V, 3-Pin PCP | ON Semiconductor 2SB1123T-TD-E
Bipolar Transistors - BJT BIP PNP 2A 50V
Bip TR 50 V 2A VCE(sat);0.7V max. PNP Single PCP, h FE = 200-400
TRANSISTOR, PNP, 50V, 2A, SOT89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Typ Gain Bandwidth ft:150MHz; Power Dissipation Pd:1.3W; DC Collector Current:-2A; DC Current Gain hFE:400; Transistor Case Style:SOT-89; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins3
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-6 V
Gain Bandwidth Product150 MHz
hFE Min100
Max Breakdown Voltage50 V
Max Collector Current2 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Schedule B8541210080
Transition Frequency150 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SB1123T-TD-E.

onsemi
Datasheet7 pages10 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago