MOSFET, N CH, 60V, 0.385A, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:385mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.78ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:830mW; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: