Infineon 2N7002DWH6327XTSA1

Transistor MOSFET Array Dual N-CH 60V 0.3A 6-Pin SOT-363 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363-6
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.6 Ω
Drain to Source Voltage (Vdss)60 V
Fall Time3.1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13 pF
Max Dual Supply Voltage60 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
On-State Resistance3 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max3 Ω
Rise Time3.3 ns
Schedule B8541210080
Turn-Off Delay Time5.5 ns
Turn-On Delay Time3 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon 2N7002DWH6327XTSA1.

element14 APAC
Datasheet9 pages9 years ago
Farnell
Datasheet6 pages18 years ago
iiiC
Datasheet9 pages12 years ago
_legacy Avnet
Datasheet9 pages12 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+10.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon 2N7002DWH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon 2N7002DWH6327XTSA1 provided by its distributors.

Transistor MOSFET Array Dual N-CH 60V 0.3A 6-Pin SOT-363 T/R
Avnet Japan
Dual N-Channel 60 V 3 Ohm 0.4 nC OptiMOS™ Small Signal Mosfet - SOT-363
OPTIMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CH MOSFET, 60V, 115mA, SOT-363; Transi; N CH MOSFET, 60V, 115mA, SOT-363; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:115mA; Drain Source Voltage Vds, N Channel:60V; On Resistance Rds(on), N Channel:1.6ohm; Rds(on) Test Voltage Vgs:5V
N-Channel Enhancement Mode Field Effect Transistor Product Highlights: Dual N-Channel MOSFET Low On-Resistance Low Gate Threshold Voltage Low Input Capacitance Fast Switching Speed Low Input/Output Leakage Ultra-Small Surface Mount Package Lead Free/RoHS Compliant
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom
Transistor Polarity = N-Channel / Configuration = Dual / Continuous Drain Current (Id) mA = 300 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 3 / Gate-Source Voltage V = 20 / Fall Time ns = 3.1 / Rise Time ns = 3.3 / Turn-OFF Delay Time ns = 5.5 / Turn-ON Delay Time ns = 3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002DW
  • 2N7002DW H6327
  • 2N7002DWH6327
  • 2N7002H6327XT
  • SP000917596

Technical Specifications

Physical
Case/PackageSOT-363-6
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.6 Ω
Drain to Source Voltage (Vdss)60 V
Fall Time3.1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13 pF
Max Dual Supply Voltage60 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
On-State Resistance3 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max3 Ω
Rise Time3.3 ns
Schedule B8541210080
Turn-Off Delay Time5.5 ns
Turn-On Delay Time3 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon 2N7002DWH6327XTSA1.

element14 APAC
Datasheet9 pages9 years ago
Farnell
Datasheet6 pages18 years ago
iiiC
Datasheet9 pages12 years ago
_legacy Avnet
Datasheet9 pages12 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago