Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N7000

Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7000.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago
Datasheet3 pages26 years ago

Upverter

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download onsemi 2N7000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.183
$ 0.183
Stock
2,816,625
1,055,747
1,055,747
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
2.1 V
2.1 V
2.1 V
Rds On Max
5 Ω
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
400 mW
400 mW
Input Capacitance
40 pF
50 pF
50 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
onsemiBS170
TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
onsemi2N7000BU
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
onsemiBS270
N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω

Descriptions

Descriptions of onsemi 2N7000 provided by its distributors.

Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
ON SEMICONDUCTOR - 2N7000 - MOSFET Transistor, N Channel, 200 mA, 60 V, 1.2 ohm, 10 V, 2.1 V
MOSFET;N-Ch;VDSS 60VDC;RDS(ON) 5 Ohms;ID 200mA;TO-92 (TO-226);PD 350mW;-55degc
N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-92, Through Hole
MOSFET, N CHANNEL, 200MA, 60V, TO-92; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7000.