Infineon 2N6798

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 20.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2N6798.

IHS

Datasheet5 pages28 years ago

element14 APAC

Newark

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.92
$ 17.487
$ 17.487
Stock
1,028
21,269
21,269
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-39
TO-39
TO-39
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
5.5 A
5.5 A
5.5 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
25 W
25 W
25 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFF9230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF210
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF9130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF430
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF130
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Infineon2N6800
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon 2N6798 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
200V Single N-Channel Hi-Rel MOSFET in a TO-205AF package, TO-205AF-3
Infineon SCT
N Channel Mosfet, 200V, 5.5A, To-205Af
5.5 A 200 V 0.42 ohm N-CHANNEL Si POWER MOSFET TO-205
HEXFET TRANSISTOR, HiRel - 200V, 5.5A, 0.400 ohm
Trans MOSFET N-CH 200V 22A 3-Pin TO-39
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
N CH MOSFET, 200V, 5.5A, TO-205AF; Trans; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:200V; On Resistance Rds(on):400mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-39; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:54mJ; Current Id Max:5.5A; Current Temperature:25°C; External Length / Height:18.03mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Length:14.22mm; No. of Transistors:1; Package / Case:TO-39; Power Dissipation Pd:25W; Power Dissipation Pd:25W; Pulse Current Idm:22A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Weight:0.0024kg

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA