Rochester Electronics 2N5551

600 Ma 160 V NPN Si Small Signal Transistor TO-92

Price and Stock

DistributorSKUMinPkg
Classic Components2N55519
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 2N5551.

Newark

Datasheet5 pages21 years ago

Farnell

CAD Models

Download Rochester Electronics 2N5551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics 2N5551 provided by its distributors.

600 mA 160 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT NPN 160V 0.6A 3-Pin TO-92
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:80; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:150mV; Continuous Collector Current Ic Max:600mA; Current Ic Continuous a Max:600mA; Current Ic hFE:10mA; Device Marking:2N5551; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:80; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:b; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Voltage Vcbo:180V

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec