onsemi 2N5462

P-channel Si Small Signal Jfet TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5462.

Newark

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago

IHS

onsemi

element14 APAC

Farnell

CAD Models

Download onsemi 2N5462 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1990-06-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-02-23
LTD Date2012-08-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N5462 provided by its distributors.

P-CHANNEL Si SMALL SIGNAL JFET TO-92
This device is designed primarily for low level audio and general purpose applications with high impedance signal sources. Sourced from Process 89.
JFET; Transistor Polarity:P Channel; Breakdown Voltage, V(br)gss:40V; Zero Gate Voltage Drain Current Min, Idss:-4mA; Zero Gate Voltage Drain Current Max, Idss:-16mA; Gate-Source Cutoff Voltage Max, Vgs(off):9V; Package/Case:3-TO-92 ;RoHS Compliant: Yes
TRANSISTOR, JFET, P, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:40V; Zero Gate Voltage Drain Current Idss:-4mA to -16mA; Gate-Source Cutoff Voltage Vgs(off) Max:9V; Power Dissipation Pd:350mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:LNA; Current Idss Max:16mA; Current Idss Min:4mA; Current Ig:16mA; Device Marking:2N5462; Drain Source Voltage Vds:40V; Forward Transconductance Gfs Max:6mA/V; Full Power Rating Temperature:25°C; Gfs Min:2mA/V; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:n; Pin Format:n; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:310mW; Termination Type:Through Hole; Transistor Polarity:P Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd