onsemi 2N4403RLRAG

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency200 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation625 mW
Transition Frequency200 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N4403RLRAG.

Upverter
Datasheet7 pages17 years ago
Farnell
Datasheet8 pages2 years ago
iiiC
Datasheet7 pages17 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.055
$ 0.055
Stock
405,223
1,690,375
1,690,375
Authorized Distributors
2
10
10
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
30
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N4403RLRAG.

Related Parts

Descriptions

Descriptions of onsemi 2N4403RLRAG provided by its distributors.

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
Cut Tape (CT) Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 150mA 2V -600mA 625mW 200MHz
Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 T/R
BIPOLAR TRANSISTOR, PNP, -40V TO-92; Tra; BIPOLAR TRANSISTOR, PNP, -40V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:200

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency200 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation625 mW
Transition Frequency200 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N4403RLRAG.

Upverter
Datasheet7 pages17 years ago
Farnell
Datasheet8 pages2 years ago
iiiC
Datasheet7 pages17 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago