Microchip 2N2484

2N Series 60 V 50 mA NPN Through Hole Silicon Transistor - TO-18
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)6 V
hFE Min225
Max Collector Current50 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation360 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation360 mW
Schedule B8541210080
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for Microchip 2N2484.

Microchip
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+774%

Engineering Resources

View Evaluation kits and Reference designs for Microchip 2N2484.

Related Parts

Descriptions

Descriptions of Microchip 2N2484 provided by its distributors.

2N Series 60 V 50 mA NPN Through Hole Silicon Transistor - TO-18
Trans GP BJT NPN 60V 0.05A 3-Pin TO-18
50 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N 2484

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)6 V
hFE Min225
Max Collector Current50 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation360 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation360 mW
Schedule B8541210080
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for Microchip 2N2484.

Microchip
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements