Dayton 2LEB9

DAYTON 2LEB9 Electric Pallet Jack, Red, Steel, 24V. More details: Pallet Jack Style Standard, Load Capacity 4500 lb.,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2LEB9. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dayton 2LEB9 provided by its distributors.

DAYTON 2LEB9 Electric Pallet Jack, Red, Steel, 24V. More details: Pallet Jack Style Standard, Load Capacity 4500 lb., Construction Steel, Fork Height Lowered 3 In., Fork Height Raised 7-11/16 In., Width Across Forks 27 In., Width Between Forks 14-1/4 In., Fork Length 48 In., Fork Width 6-5/16 In., Pallet Jack Operation Electric, Key Pallet Jack Feature General Purpose, Overall Length 74-1/4 In., Overall Width 28-5/8 In., Overall Height 55 In., Roller Dia. 2-7/8 In., Main Wheel Size 9 In., Wheel Material Polyurethane, Roller Material Polyurethane

Manufacturer Aliases

Dayton has several brands around the world that distributors may use as alternate names. Dayton may also be known as the following names:

  • GRAINGER / DAYTON
  • DAYTON GRAGER
  • Dayton Electric Manufacturing Co
  • Dayton-GrangerInc
  • DAYTONA IND