ABB Control 2CTB802346R2500

ABB Components System pro M compact OVR T2 3N 40-320 P - 2CTB802346R2500
$ 810.27
Production

Price and Stock

Supply Chain

Introduction Date2020-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 2CTB802346R2500 provided by its distributors.

ABB Components System pro M compact OVR T2 3N 40-320 P - 2CTB802346R2500
Gas Discharge Tube Suppressor
Technical Suitable For: To protect the systems against the transient overvoltage (lightning) Nominal AC Voltage of the System (Uo): 277 V Maximum Continuous Operating Voltage (Uc): (L-PE) 320 V Rated Service Short-Circuit Breaking Capacity (Ics): 100 kA Discharge Current: Nominal (8 / 20 µs) 20 kA I (max, 8 / 20 µs) 40 kA Nominal (8 / 20 µs) 20 kA I (max, 8 / 20 µs) 40 kA Short Circuit Withstand Icc: 100 kA Arrester Class: II Number of Protected Poles: 4 Number of Auxiliary Contacts NC: 4 Number of Auxiliary Contacts NO: 4 Number of Poles: 4P Number of Conductors: 4 Position of Neutral Terminals: Right Transmission Standard: Optic Version: Plug-in Options Provided: Residential, commercial building. Auxiliary Circuit Load: Minimum 12Vdc - 10mA Maximum 250Vac - 1A Minimum 12Vdc - 10mA Maximum 250Vac - 1A Preventive Maintenance Feature: No Status Indicator: Yes Fuse Size: 4 modular spacing Electrical Short-Circuit Current Rating (SCCR): 200 kA Rated Voltage (Ur): 277 V AC Voltage Protection Level ( Up): 1.2 kV (L-N) 1.2 kV (N-PE) 1.2 kV 1.2 kV (L-N) 1.2 kV (N-PE) 1.2 kV Technical UL/CSA Maximum Continuous Operating Voltage UL/CSA (MCOV): (L-PE) 320 V (L-L) 554 V (L-N) 320 V (N-PE) 320 V (L-PE) 320 V (L-L) 554 V (L-N) 320 V (N-PE) 320 V Maximum Operating Voltage UL/CSA: 320 V Type of Low Voltage Distribution System UL/CSA: Wye Material Compliance RoHS Information: Declaration of Conformity for OVR T2 U RoHS Status: Following EU Directive 2011/65/EU RoHS Date: 20220610 REACH Declaration: Declaration regarding the REACH-Regulation REACH Information: False - does not contain substances > 0.1 mass percentage REACH Date: 20250225 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template SCIP: 21369036-5835-4b17-8827-a831f2b9204c Bulgaria WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Business Environmental Degree of Protection: IP20 Maximum Operating Altitude Permissible: Without Derating 5000 Dimensions Width in Number of Modular Spacings: 4 Product Net Width: 71.2 mm Product Net Height: 98.5 mm Product Net Depth / Length: 64.8 mm Product Net Weight: 0.48 kg Ordering Package Level 1 Units: box 1 piece Package Level 1 Gross Weight: 540 g Certificates and Declarations Declaration: 2CTC432056G1701 Declaration of Conformity - CE: Declaration of Conformity for OVR T2 U UL Certificate: Certificate UL & CSA OVR T2 P Installation Instructions and Manuals: Manual OVR T2 Multipoles Pluggable U Mounting Type: DIN-Rail Popular Downloads Data Sheet, Technical Information: Data sheet OVR T2 3N 40-320 P TS U Mechanical Drawings: 2CTC800020F2800.pdf 2CTC800020F2801.dxf 2CTC800020F2802.stp 2CTC800020F2803.igs 2CTC800020F2800.pdf 2CTC800020F2801.dxf 2CTC800020F2802.stp 2CTC800020F2803.igs External Classifications and Standards ETIM 9: EC000941 - Surge protection device for power supply systems ETIM 10: EC000941 - Surge protection device for power supply systems UNSPSC: 39121610 eClass: V11.0 : 27130805 IDEA Granular Category Code (IGCC): 4906 >> Surge suppressers Object Classification Code: 141DDC Standards: UL 1449 Ed3

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG