Vishay 293D475X9025B2TE3

Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight65.005457 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.8 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current120 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D475X9025B2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet23 pages8 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet24 pages4 years ago
SOS electronic
Datasheet24 pages6 years ago
Upverter
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-17.02%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.174
$ 0.174
Stock
888,145
516,746
516,746
Authorized Distributors
18
15
15
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.8 Ω
1.5 Ω
1.5 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D475X9025B2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D475X9025B2TE3 provided by its distributors.

Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Tantalum capacitor; 4.7uF; 25V; ±10%; SMD; case: B;; operating temperature: -55°C ~125°C
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411
4.7uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 25 VDC +/-10%, 293D Series | Vishay Dale 293D475X9025B2TE3
293D Series 4.7 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor
SMD-Tantalum Cap. 4,7uF 25V B Taped
Capacitance:4.7µF; Voltage(DC):25V; Capacitor Case / Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; ESR:2.8ohm; Manufacturer Size Code:B; Product Length:3.5mm; Product Width:2.8mm; Product Height:1.9mm RoHS Compliant: Yes
CAPACITOR, TANTALUM, 25V, 4.7UF; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Effective Series Resistance:2.8ohm; Series:293D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.8mm; External Length / Height:1.9mm; External Width:3.5mm; Leakage Current:1.2µA; Reel Quantity:2000; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D475X9025B2TE3.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight65.005457 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.8 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current120 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D475X9025B2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet23 pages8 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet24 pages4 years ago
SOS electronic
Datasheet24 pages6 years ago
Upverter
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago