Vishay 293D475X9020A2TE3

Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current120 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)2 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D475X9020A2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
element14 APAC
Datasheet23 pages8 years ago
Newark
Datasheet23 pages10 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet24 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+1.11%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.149
$ 0.149
Stock
548,585
3,304,529
3,304,529
Authorized Distributors
13
19
19
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
3216-18
1206
1206
Voltage Rating (DC)
2 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D475X9020A2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D475X9020A2TE3 provided by its distributors.

Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Tantalum capacitor; 4.7uF; 20V; ±10%; SMD; case: A;; operating temperature: -55°C ~125°C
4.7uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 20 VDC +/-10%, 293D Series | Vishay Dale 293D475X9020A2TE3
293D Series 4.7 uF ±10 % 20V Surface Mount Standard Molded Tantalum Capacitor
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
TANTALUM CAPACITOR, 4.7UF, 20V, 5 OHM, 0.1, 3216-18, FULL REEL; Capacitance: 4.7µF; Voltage Rating: 20V; Tantalum Capacitor Case: 1206 ^3216 Metric]; Product Range: 293D Series; Capacitance Tolerance: ± 10%; ESR: 5ohm; Filter Terminals: SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D475X9020A2TE3.

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current120 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)2 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D475X9020A2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
element14 APAC
Datasheet23 pages8 years ago
Newark
Datasheet23 pages10 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet24 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago